The WR25X201JTL resistor from Walsin features a 2512 package with a resistance of 200 ohms and a tolerance of 5%. Operating temperature range is from -55°C to 155°C. This resistor is RoHS compliant and available in tape and reel packaging.
Walsin WR25X201JTL technical specifications.
| Package/Case | 2512 |
| Depth | 3.2mm |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 200R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.