Walsin's WR25X271JTL is a thick film resistor with a resistance of 270 ohms and a tolerance of 5%. It has a package case of 2512 and measures 3.2mm in depth and 6.4mm in length. The resistor operates within a temperature range of -55°C to 155°C and is RoHS compliant. It is available in tape and reel packaging.
Walsin WR25X271JTL technical specifications.
| Package/Case | 2512 |
| Depth | 3.2mm |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 270R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.