The WR25X622JTL resistor from Walsin features a thick film construction with a resistance of 6.2k ohms and a tolerance of 5%. It is available in a 2512 package with a length of 6.4mm and a depth of 3.2mm. The resistor operates within a temperature range of -55°C to 155°C and is packaged on a tape and reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Walsin WR25X622JTL technical specifications.
| Package/Case | 2512 |
| Depth | 3.2mm |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 6.2kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.