![WALSIN WW25RR002FTL SMD Current Sense Resistor, 0.002 ohm, 2512 [6432 Metric], 2 W, 1%, WW25R Series](https://static.datasheets.com/image/28584022-walsin-ww25rr002ftl-image.jpg)
WALSIN WW25RR002FTL SMD Current Sense Resistor, 0.002 ohm, 2512 [6432 Metric], 2 W, 1%, WW25R Series
Checking distributor stock and pricing after the page loads.
Walsin WW25RR002FTL technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 2mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
