The WW25XR020FTL resistor is a thick film device packaged in a 2512 case. It measures 3.2mm in depth and 6.4mm in length. This resistor is RoHS compliant and not certified to a military standard. It is available on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Depth | 3.2mm |
| Length | 6.4mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 20mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |