The WW25XR022FTL resistor from Walsin features a 22kΩ thick film resistance value with a tolerance of 1%. It has a package case size of 2512 and measures 3.2mm in depth and 6.4mm in length. The resistor operates within a temperature range of -55°C to 155°C. It is packaged on a tape and reel for easy handling and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Depth | 3.2mm |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 22mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |