
Walter Schrickel 38336 technical specifications.
| Current Rating | 15A |
| Packaging | Bulk |
| Ratings | IP67 |
| Termination | Blade Terminal |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Walter Schrickel 38336 to view detailed technical specifications.
No datasheet is available for this part.
