WS Walter Schrickel GmbH, also known as WS featuring RIVA, is a supplier of light bulbs and illuminants for industrial and commercial applications. They specialize in a wide variety of lamps, including specialized incandescent lamps, railway lamps, miniature lamps, signal lamps, and custom-made illuminants.

Signal filament bulb T4.5 6 VAC/DC, 4516.45.105-502, Walter Schrickel
Halogen lamp 5.2 VAC/DC 2.6 W P13.5s, 0928.13.339-501, Walter Schrickel
Halogen lamp 2.8 VAC/DC E10, 0928.10.770-501, Walter Schrickel
Halogen lamp 5.2 VAC/DC 4.4 W E10, 0928.10.265-501, Walter Schrickel
Signal filament bulb T5.5 6 VAC/DC, 5531.55.105-503, Walter Schrickel
Signal filament bulb T6.8 48 VAC/DC, 6846.68.125-503, Walter Schrickel
Halogen lamp 2.8 VAC/DC 2.4 W P13.5s, 0928.13.770-501, Walter Schrickel
Halogen lamp 5.2 VAC/DC 4.4 W P13.5s, 0928.13.265-501, Walter Schrickel
Halogen lamp 4.0 VAC/DC 3.4 W P13.5s, 0928.13.482-501, Walter Schrickel
Signal filament bulb T5.5 12 VAC/DC, 5531.55.106-503, Walter Schrickel
Signal filament bulb T6.8 24 VAC/DC, 6846.68.108-503, Walter Schrickel
Signal filament bulb T5.5 36 VAC/DC, 5531.55.116-503, Walter Schrickel
Halogen lamp 4.0 VAC/DC 3.4 W E10, 0928.10.482-501, Walter Schrickel
Signal filament bulb T4.5 24 VAC/DC, 4516.45.108-503, Walter Schrickel
Signal filament bulb T5.5 12 VAC/DC, 5531.55.054-503, Walter Schrickel
Signal filament bulb T4.5 12 VAC/DC, 4516.45.107-503, Walter Schrickel
Signal filament bulb P13.5s 3.7 VAC/DC 300 mA, 0924.13.132-501, Walter Schrickel
Signal filament bulb Soffits 24 VAC/DC 125 mA, S0831 24VDC, Walter Schrickel
Signal filament bulb T6.8 12 VAC/DC, 6846.68.080-503, Walter Schrickel
Signal filament bulb BA7s 24 VAC/DC 20 mA, 0723.07.108-501, Walter Schrickel
LED Indicator green 230 VAC, 38336, Walter Schrickel
Signal glow lamp E10 230 VAC/DC, 1025.10.541-500, Walter Schrickel
LED Bulb Dimensions ø x L: 9.6 x 23 mm Light colour: Green Socket: BA9S Technology: LED Average. service life: 80000...
Signal glow lamp BA15d 110 VAC/DC, 1430.15.540-500, Walter Schrickel
Signal filament bulb E10 2.2 VAC/DC 180 mA, 1025.10.859-501, Walter Schrickel