
This 5-contact receptacle is rated for 400V AC and 400V DC with a current rating of 32A. It features a brass contact material and a plastic body. The receptacle is designed for through hole and PCB mount applications. It is compliant with RoHS regulations, but the status of Reach SVHC compliance is unknown.
Sign in to ask questions about the Walther 130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Walther 130 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Current Rating | 32A |
| Gender | Receptacle |
| Length | 85.7mm |
| Material | Plastic |
| Mount | Through Hole, PCB |
| Number of Contacts | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PCB |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Walther 130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.