
This 3-pin male power connector features a brass contact material and a plastic body. It has a current rating of 16A and a voltage rating of 230V AC. The connector is rated for IP44 and is compliant with RoHS regulations. It is designed for cable mount applications.
Walther 210306 technical specifications.
| Contact Material | Brass |
| Current Rating | 16A |
| Gender | Male |
| Material | Plastic |
| Number of Contacts | 3 |
| Ratings | IP44 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
No datasheet is available for this part.