Sign in to ask questions about the Walther 230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Walther 230 technical specifications.
| Current Rating | 32A |
| Gender | Male |
| Lead Free | Contains Lead |
| Material | Plastic |
| Number of Contacts | 5 |
| Number of Positions | 3 |
| Ratings | IP44 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Walther 230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
