
General purpose, 5-contact, male power connector with a 32A current rating and 415V AC / 400V DC voltage rating. Features IP67 waterproof protection and a plastic construction. Includes an external cable gland for secure cable entry.
Sign in to ask questions about the Walther 239 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Walther 239 technical specifications.
| Current Rating | 32A |
| Gender | Male |
| Material | Plastic |
| Number of Contacts | 5 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 415V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Walther 239 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
