
The Walther 310 is a 5-pole, 5-contact power connector with a cable mount design, rated for 16A of RMS current and 400V of DC voltage. It features a brass contact material and a plastic housing. The connector is suitable for applications requiring high current and voltage handling, and is available in a 201 package case.
Sign in to ask questions about the Walther 310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Walther 310 technical specifications.
| Package/Case | 201 |
| Color | Red |
| Contact Material | Brass |
| Current Rating | 16A |
| Gender | Receptacle |
| Material | Plastic |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16A |
| Termination | Cable |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Walther 310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.