Sign in to ask questions about the Walther 330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Walther 330 technical specifications.
| Current Rating | 32A |
| Gender | Receptacle |
| Material | Plastic |
| Number of Contacts | 5 |
| Ratings | IP44 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Walther 330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
