
This 5-pole power receptacle connector features a brass contact material with nickel plating, a plastic material, and a cable mount. It has a current rating of 32A and a voltage rating of 400V DC. The connector is designed for use with cable termination and can handle an RMS current of 32A. Operating temperature range is not specified.
Sign in to ask questions about the Walther 339 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Walther 339 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Gender | Receptacle |
| Material | Plastic |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| RMS Current (Irms) | 32A |
| Termination | Cable |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 415V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Walther 339 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
