This power receptacle features a brass contact with nickel plating, a plastic material, and a screw termination. It has a current rating of 32A and a voltage rating of 415V AC. The receptacle is designed for cable mount applications and has four poles. The material and contact plating are compliant with Reach SVHC regulations, although the exact status is unknown.
Walther 339406 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Gender | Receptacle |
| Material | Plastic |
| Mount | Cable |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 32A |
| Termination | Screw |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 415V |
| RoHS | Compliant |
No datasheet is available for this part.