Sign in to ask questions about the Walther 369P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Walther 369P technical specifications.
| Current Rating | 63A |
| Gender | Receptacle |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Walther 369P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.