Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wamco WL-1050QC2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | Clear |
| Current Rating | 1.5mA |
| Life (Hours) | 25Hour |
| Mount | Snap in |
| Operating Supply Voltage | 125V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-1050QC2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.