NEON IND .50INCH Blue 115VAC Dome 6INCH LDS
Wamco WL-1052A6 technical specifications.
| Color | Blue |
| Current Rating | 1.5mA |
| Life (Hours) | 25Hour |
| Mount | Snap in |
| Operating Supply Voltage | 115V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.