Wamco WL-1510145W3 technical specifications.
| Color | White |
| Current Rating | 14mA |
| Lens Color | White |
| Luminous Intensity | 1.43cd |
| Mount | Flanges |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-1510145W3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.