
This Blue LED from Wamco has a luminous intensity of 680mcd and operates at 12V with a current rating of 14mA. It is designed for base mount applications and features a blue color with a wavelength of 470nm. The LED is suitable for use with a 12V operating supply voltage.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Current Rating | 14mA |
| Lens Color | Blue |
| Luminous Intensity | 680mcd |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 12V |
| Wavelength | 470nm |
| RoHS | Compliant |