Sign in to ask questions about the Wamco WL-1680 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wamco WL-1680 technical specifications.
| Current Rating | 4.1A |
| Lens Color | Clear |
| Mount | Base |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-1680 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.