Wamco WL-1828 technical specifications.
| Current Rating | 50mA |
| Lens Color | Clear |
| Mount | Base |
| Voltage Rating | 37.5V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-1828 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.