Wamco WL-1850 technical specifications.
| Current Rating | 90mA |
| Lens Color | Clear |
| Resistance | -2R |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-1850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.