
The WL-18602351 is a green LED from Wamco with a luminous intensity of 2.4cd and a wavelength of 525nm. It operates at a voltage of 24V and has a current rating of 15mA. The LED is mounted on a base and is suitable for use with a 24V supply voltage.
Wamco WL-18602351 technical specifications.
| Color | Green |
| Current Rating | 15mA |
| Lens Color | Green |
| Luminous Intensity | 2.4cd |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 24V |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-18602351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
