WAMCO WL-18602451 LED BULB, BA9S, GREEN, T-3 1/4
Wamco WL-18602451 technical specifications.
| Color | Green |
| Current Rating | 15mA |
| Lens Color | Green |
| Luminous Intensity | 2.4cd |
| Mount | Base |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 28V |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-18602451 to view detailed technical specifications.
No datasheet is available for this part.