Wamco WL-18602457 technical specifications.
| Current Rating | 15mA |
| Lens Color | Blue |
| Luminous Intensity | 700mcd |
| Mount | Base |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-18602457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
