
WAMCO WL-18606132 LED BULB, BA9S, YELLOW, T-3 1/4
Wamco WL-18606132 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Current Rating | 5mA |
| Lens Color | Yellow |
| Luminous Intensity | 200mcd |
| Mount | Base |
| Operating Supply Voltage | 130V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 130V |
| Wavelength | 589nm |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-18606132 to view detailed technical specifications.
No datasheet is available for this part.