Wamco WL-1860613W3 technical specifications.
| Package/Case | 125 |
| Color | White |
| Current Rating | 5mA |
| Lens Color | White |
| Luminous Intensity | 530mcd |
| Mount | Base |
| Operating Supply Voltage | 130V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-1860613W3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
