
Lamp; T10X25 BA9S 3X3MM LED 24VAC/DC BLUE W/HALF-WAVE RECTIFIER
Wamco WL-18620357 technical specifications.
| Current Rating | 17mA |
| Lens Color | Blue |
| Mount | Base |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-18620357 to view detailed technical specifications.
No datasheet is available for this part.