
LAMP, T3-1/4 BA9S, WHITE DIFF, 130V, ACONLY
Wamco WL-1862613W3D technical specifications.
| Current Rating | 5mA |
| Lens Color | White |
| Luminous Intensity | 840mcd |
| Mount | Base |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-1862613W3D to view detailed technical specifications.
No datasheet is available for this part.