Wamco WL-1891 technical specifications.
| Current Rating | 240mA |
| Lens Color | Clear |
| Mount | Base |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-1891 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.