The WL-19010452 is a yellow LED with a forward current rating of 20mA and an operating supply voltage of 28V. It features a flat lens style and is designed for panel mount applications. The LED is compliant with RoHS regulations and is available in a yellow color with a luminous intensity of 10mcd.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wamco WL-19010452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Lens Style | Flat |
| Luminous Intensity | 10mcd |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-19010452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.