Wamco WL-19040351 technical specifications.
| Color | Green |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Luminous Intensity | 40mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-19040351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
