Wamco WL-19041257 technical specifications.
| Color | Blue |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Luminous Intensity | 90mcd |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-19041257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
