WAMCO WL-19041357 PANEL MOUNT INDICATOR, LED, 8MM, BLUE, 24V
Wamco WL-19041357 technical specifications.
| Color | Blue |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Luminous Intensity | 90mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.
