
This Blue LED from Wamco has a current rating of 17mA and operates at 24V. It features a recessed lens style and is mounted on a panel via solder termination. The luminous intensity is 700mcd.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wamco WL-19090357 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Current Rating | 17mA |
| Forward Current | 17mA |
| Lens Style | Recessed |
| Luminous Intensity | 700mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-19090357 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.