This yellow LED has a current rating of 20mA and an operating supply voltage of 12V. It features a dome lens style and is designed for panel mount applications. The luminous intensity is 80mcd. The LED is manufactured by Wamco, part number WL-19211252.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wamco WL-19211252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 80mcd |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-19211252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.