Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
WAMCO
WL-2112A6
Datasheet
Wamco
WL-2112A6
Volume Production
NEON INDICATOR, 115VAC, 1.5mA, BLUE
NEON INDICATOR, 115VAC, 1.5mA, BLUE
Current Rating
1.5mA
Mounting
Base
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Blue
Current Rating
1.5mA
Life (Hours)
25Hour
Mount
Base
Operating Supply Voltage
115V
Reach SVHC Compliant
Unknown
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account