Wamco WL-2191SL1-6V technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Color | Red |
| Mount | Panel |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-2191SL1-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.