Wamco WL-2191U5-24V technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Life (Hours) | 100Hour |
| Mount | Press-Fit |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-2191U5-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.