Wamco WL-327R technical specifications.
| Capacitance | 0.00075F |
| Current Rating | 40mA |
| Lens Color | Red |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-327R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.