Wamco WL-43 technical specifications.
| Current Rating | 500mA |
| Lens Color | Clear |
| Mount | Base |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.