Wamco WL-6091M7-24V technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-6091M7-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.