Wamco WL-7153AS15TPL technical specifications.
| Current Rating | 115mA |
| Lens Color | Clear |
| Operating Supply Voltage | 5V |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-7153AS15TPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.