Wamco WL-8GH005597-12 technical specifications.
| Length | 33mm |
| Lens Color | Clear |
| Mount | Base |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-8GH005597-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.