HALOGEN; 28V; 10W; T2-1/4; C-6; BLACK TIP; SPECIAL BAYONET; FAA/PMA; 9204
Wamco WL-9204 technical specifications.
| Current Rating | 345mA |
| Lead/Base Style | Special |
| Length | 1.66mm |
| Mount | Base |
| Voltage Rating | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.