Led Strip, 720Mw, 26Lm, White
Checking distributor stock and pricing after the page loads.
Wamco WL-BFL225S-DW12 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 15000K |
| Luminous Flux | 26lm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 12V |
| Ratings | IP67 |
| Voltage Rating | 12V |
| RoHS | Compliant |