Lighting; LED Lamp; MR16; Base; GU5.3; Warm White; 12Vac/DC; 4W; 230 lumens; CCT; 3.2K; 25°
Wamco WL-L04MR16-W30NF technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3200K |
| Luminous Flux | 230lm |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.