
WLS9500 Laser Scanner with USB Cable
Wasp Barcode 633808502997 technical specifications.
| Depth | 17cm |
| Height | 9.3cm |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Weight | 181g |
| Width | 6.8cm |
| RoHS | Compliant |
No datasheet is available for this part.